



1245HC100-RTR | |
|---|---|
DigiKey Part Number | 283-1245HC100-RTR-ND - Tape & Reel (TR) 283-1245HC100-RTRCT-ND - Cut Tape (CT) 283-1245HC100-RTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1245HC100-RTR |
Description | FUSE BRD MT 100A 125VAC 72VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 A 125 V 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 1245HC100-RTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 72 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1kA DC | |
Melting I²t | 5000.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.484" L x 0.177" W x 0.177" H (12.30mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.00029 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,56000 € | 6,56 € |
| 5 | 5,44000 € | 27,20 € |
| 10 | 5,01900 € | 50,19 € |
| 50 | 4,16200 € | 208,10 € |
| 100 | 3,83800 € | 383,80 € |
| 250 | 3,44604 € | 861,51 € |
| 500 | 3,39168 € | 1.695,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,06873 € | 3.068,73 € |
| 2.000 | 2,82318 € | 5.646,36 € |
| 3.000 | 2,77098 € | 8.312,94 € |
| Unit Price without VAT: | 6,56000 € |
|---|---|
| Unit Price with VAT: | 7,80640 € |








