Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XTCE015B01B | |
|---|---|
DigiKey Part Number | 5730-XTCE015B01B-ND |
Manufacturer | |
Manufacturer Product Number | XTCE015B01B |
Description | IECMAGSTARTER,NONREVERSING,220/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 15 A 220 ~ 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Form 3PST-NO (3 Form A) |
Manufacturer Eaton Electrical | Contact Rating (Current) 15 A |
Series | Switching Voltage 690VAC - Max |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type Chassis Mount | Operate Time 21 ms |
Coil Voltage 220 ~ 240VAC | Release Time 18 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTCE015B10B | Eaton Electrical | 1 | 5730-XTCE015B10B-ND | 186,46000 € | Parametric Equivalent |
| XTCE018C01B | Eaton Electrical | 0 | 5730-XTCE018C01B-ND | 192,45000 € | Parametric Equivalent |
| XTCE018C10B | Eaton Electrical | 0 | 5730-XTCE018C10B-ND | 192,45000 € | Parametric Equivalent |
| XTCR018C21B | Eaton Electrical | 0 | 5730-XTCR018C21B-ND | 566,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,62000 € | 184,62 € |
| Unit Price without VAT: | 184,62000 € |
|---|---|
| Unit Price with VAT: | 219,69780 € |




