New at DigiKey
Contactor 3PST-NO (3 Form A) 15 A 220 ~ 240VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTCE015B10B

DigiKey Part Number
5730-XTCE015B10B-ND
Manufacturer
Manufacturer Product Number
XTCE015B10B
Description
IECMAGSTARTER,NONREVERSING,220/2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 15 A 220 ~ 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
3PST-NO (3 Form A)
Manufacturer
Eaton Electrical
Contact Rating (Current)
15 A
Series
Switching Voltage
690VAC - Max
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Mounting Type
Chassis Mount
Operate Time
21 ms
Coil Voltage
220 ~ 240VAC
Release Time
18 ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1186,46000 €186,46 €
10166,01600 €1.660,16 €
25158,50840 €3.962,71 €
50153,05100 €7.652,55 €
Manufacturers Standard Package
Unit Price without VAT:186,46000 €
Unit Price with VAT:221,88740 €