
XRU2D230U | |
|---|---|
DigiKey Part Number | 5730-XRU2D230U-ND |
Manufacturer | |
Manufacturer Product Number | XRU2D230U |
Description | SCREW TBR 6A DPDT - 230VAC/220V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC, 220VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Contact Form DPDT (2 Form C) |
Mfr | Contact Rating (Current) 6 A |
Series | Coil Type Non Latching |
Packaging Bag | Termination Style Screw Terminal |
Part Status Active | Approval Agency CSA, UL |
Mounting Type | Relay Type |
Coil Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 137,31500 € | 1.373,15 € |
| Unit Price without VAT: | 137,31500 € |
|---|---|
| Unit Price with VAT: | 163,40485 € |

