
XRU1D24U | |
|---|---|
DigiKey Part Number | 5730-XRU1D24U-ND |
Manufacturer | |
Manufacturer Product Number | XRU1D24U |
Description | SCREW TBR 6A SPDT - 24VAC/DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 11 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Screw Terminal |
Packaging Bag | Operate Time 6 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -20°C ~ 60°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency CSA, UL |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC, 250VDC - Max | Coil Resistance 2.182 kOhms |
Load - Max Switching 1500VA, 1500W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,38000 € | 45,38 € |
| 10 | 40,41700 € | 404,17 € |
| 30 | 38,23900 € | 1.147,17 € |
| 50 | 37,26600 € | 1.863,30 € |
| 100 | 35,98410 € | 3.598,41 € |
| Unit Price without VAT: | 45,38000 € |
|---|---|
| Unit Price with VAT: | 54,00220 € |

