
XRU1D24 | |
|---|---|
DigiKey Part Number | 5730-XRU1D24-ND |
Manufacturer | |
Manufacturer Product Number | XRU1D24 |
Description | SCREW TBR 6A SPDT - 24VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Current 9 mA |
Mfr | Coil Type Non Latching |
Series | Features Diode |
Packaging Bag | Termination Style Screw Terminal |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 8 ms |
Coil Voltage | Operating Temperature -20°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CSA, UL |
Switching Voltage 250VAC, 250VDC - Max | Relay Type |
Load - Max Switching 1500VA, 1500W | Coil Resistance 2.667 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,76000 € | 39,76 € |
| 10 | 35,40400 € | 354,04 € |
| 30 | 33,49700 € | 1.004,91 € |
| 50 | 32,64480 € | 1.632,24 € |
| 100 | 31,52210 € | 3.152,21 € |
| 250 | 30,09620 € | 7.524,05 € |
| Unit Price without VAT: | 39,76000 € |
|---|---|
| Unit Price with VAT: | 47,31440 € |

