Parametric Equivalent
Parametric Equivalent

XBAFT3 | |
|---|---|
DigiKey Part Number | 5730-XBAFT3-ND |
Manufacturer | |
Manufacturer Product Number | XBAFT3 |
Description | NON-INS TWIN FER,IEC-XB SER,GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 7.87mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,46500 € | 4,65 € |
| 100 | 0,39470 € | 39,47 € |
| 1.000 | 0,33541 € | 335,41 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |





