



966144-2 | |
|---|---|
DigiKey Part Number | A114633-ND |
Manufacturer | |
Manufacturer Product Number | 966144-2 |
Description | CONN FERRULE DIN TWO X 18AWG GRY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
EDA/CAD Models | 966144-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (0.75mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 25 | 0,10200 € | 2,55 € |
| 50 | 0,09700 € | 4,85 € |
| 100 | 0,09230 € | 9,23 € |
| 250 | 0,08652 € | 21,63 € |
| 500 | 0,08238 € | 41,19 € |
| 1.000 | 0,07844 € | 78,44 € |
| 2.500 | 0,07352 € | 183,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |










