
D9PR8BT1 | |
|---|---|
DigiKey Part Number | 5730-D9PR8BT1-ND |
Manufacturer | |
Manufacturer Product Number | D9PR8BT1 |
Description | 4PST NO POWER RELAY 24VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 6250VA, 3125W |
Mfr | Coil Current 83 mA |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Plug In |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type | Must Release Voltage 2.4 VDC |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 4PST-NO (4 Form A) | Relay Type |
Contact Rating (Current) 25 A | Coil Resistance 288 Ohms |
Switching Voltage 250VAC, 125VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 € | 93,02 € |
| Unit Price without VAT: | 93,02000 € |
|---|---|
| Unit Price with VAT: | 110,69380 € |

