
D9PR8BA | |
|---|---|
DigiKey Part Number | 5730-D9PR8BA-ND |
Manufacturer | |
Manufacturer Product Number | D9PR8BA |
Description | 4PST NO POWER RELAY 120VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PST-NO (4 Form A) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PST-NO (4 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 6250VA, 3125W | |
Coil Current | 21.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 75 VAC | |
Must Release Voltage | 18 VAC | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 5.556 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,09000 € | 84,09 € |
| Unit Price without VAT: | 84,09000 € |
|---|---|
| Unit Price with VAT: | 100,06710 € |

