New at DigiKey
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D9PR10BT1

DigiKey Part Number
5730-D9PR10BT1-ND
Manufacturer
Manufacturer Product Number
D9PR10BT1
Description
DPST NO/DPST NC POWER RELAY 24VD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-2NO/2NC (2 Form A, 2 Form B) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
83 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operating Temperature
-
Contact Material
-
Approval Agency
CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
288 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,09000 €84,09 €
Manufacturers Standard Package
Unit Price without VAT:84,09000 €
Unit Price with VAT:100,06710 €