
D8PR7TFT | |
|---|---|
DigiKey Part Number | 5730-D8PR7TFT-ND |
Manufacturer | |
Manufacturer Product Number | D8PR7TFT |
Description | DPST NO POWER RL FLANGE MOUNT 24 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 6250VA | |
Coil Current | 79 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 3.6 VDC | |
Operating Temperature | - | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 303 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,60000 € | 39,60 € |
| Unit Price without VAT: | 39,60000 € |
|---|---|
| Unit Price with VAT: | 47,12400 € |

