
D8PR7TER1 | |
|---|---|
DigiKey Part Number | 5730-D8PR7TER1-ND |
Manufacturer | |
Manufacturer Product Number | D8PR7TER1 |
Description | DPST NO E BRACKET 12VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 158 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Box | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type | Must Release Voltage 1.8 VDC |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form DPST-NO (2 Form A) | Approval Agency CE, CSA, UR |
Contact Rating (Current) 25 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 75 Ohms |
Load - Max Switching 6250VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,43000 € | 39,43 € |
| Unit Price without VAT: | 39,43000 € |
|---|---|
| Unit Price with VAT: | 46,92170 € |

