
D8PR6TET | |
|---|---|
DigiKey Part Number | 5730-D8PR6TET-ND |
Manufacturer | |
Manufacturer Product Number | D8PR6TET |
Description | SPST NO E BRACKET 24VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 71 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Box | Coil Insulation Class B |
Part Status Active | Must Operate Voltage 18 VAC |
Mounting Type | Must Release Voltage 3.6 VAC |
Coil Voltage | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Form SPST-NO (1 Form A) | Approval Agency CE, CSA, UR |
Contact Rating (Current) 30 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 303 Ohms |
Load - Max Switching 7500VA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,96000 € | 35,96 € |
| Unit Price without VAT: | 35,96000 € |
|---|---|
| Unit Price with VAT: | 42,79240 € |

