
D852XLA | |
|---|---|
DigiKey Part Number | 5730-D852XLA-ND |
Manufacturer | |
Manufacturer Product Number | D852XLA |
Description | ALTERNATING RL DPDT CROSS-WIRED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 2500VA, 300W |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Plug In, 8 Pin |
Part Status Active | Must Operate Voltage 18 VAC |
Mounting Type | Must Release Voltage 12 VAC |
Coil Voltage | Operating Temperature -28°C ~ 65°C |
Contact Form DPDT (2 Form C) | Approval Agency CE, cURus, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,38000 € | 330,38 € |
| Unit Price without VAT: | 330,38000 € |
|---|---|
| Unit Price with VAT: | 393,15220 € |

