
D851NA | |
|---|---|
DigiKey Part Number | 5730-D851NA-ND |
Manufacturer | |
Manufacturer Product Number | D851NA |
Description | ALTERNATING RELAY SPDT 120VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 2500VA, 300W |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator |
Packaging Box | Termination Style Plug In, 8 Pin |
Part Status Active | Must Operate Voltage 18 VAC |
Mounting Type | Must Release Voltage 12 VAC |
Coil Voltage | Operating Temperature -28°C ~ 65°C |
Contact Form SPDT (1 Form C) | Approval Agency CE, cURus, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 250VAC, 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,70000 € | 280,70 € |
| Unit Price without VAT: | 280,70000 € |
|---|---|
| Unit Price with VAT: | 334,03300 € |

