
D7PR4A | |
|---|---|
DigiKey Part Number | 5730-D7PR4A-ND |
Manufacturer | |
Manufacturer Product Number | D7PR4A |
Description | 4PDT RELAY 120VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 18 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 4500VA | Coil Resistance 2.22 kOhms |
Coil Current 54.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 € | 23,73 € |
| 10 | 20,16800 € | 201,68 € |
| 100 | 17,14390 € | 1.714,39 € |
| Unit Price without VAT: | 23,73000 € |
|---|---|
| Unit Price with VAT: | 28,23870 € |

