
D7PR3A | |
|---|---|
DigiKey Part Number | 5730-D7PR3A-ND |
Manufacturer | |
Manufacturer Product Number | D7PR3A |
Description | 3PDT RELAY 120VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 18 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 4500VA | Coil Resistance 2.77 kOhms |
Coil Current 43.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,68000 € | 19,68 € |
| 10 | 16,73200 € | 167,32 € |
| 100 | 14,22310 € | 1.422,31 € |
| Unit Price without VAT: | 19,68000 € |
|---|---|
| Unit Price with VAT: | 23,41920 € |

