
D7PR2R1 | |
|---|---|
DigiKey Part Number | 5730-D7PR2R1-ND |
Manufacturer | |
Manufacturer Product Number | D7PR2R1 |
Description | DPDT RELAY 12VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9.6 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 4500VA | Coil Resistance 160 Ohms |
Coil Current 75 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,33000 € | 16,33 € |
| Unit Price without VAT: | 16,33000 € |
|---|---|
| Unit Price with VAT: | 19,43270 € |

