


D7PF4AA1 | |
|---|---|
DigiKey Part Number | 5730-D7PF4AA1-ND |
Manufacturer | |
Manufacturer Product Number | D7PF4AA1 |
Description | 4PDT RELAY - 110 VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110 ~ 125VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 4500VA | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy, Gold (Au) | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.34 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,98000 € | 27,98 € |
| Unit Price without VAT: | 27,98000 € |
|---|---|
| Unit Price with VAT: | 33,29620 € |

