
D7PF3AT | |
|---|---|
DigiKey Part Number | 5730-D7PF3AT-ND |
Manufacturer | |
Manufacturer Product Number | D7PF3AT |
Description | 3PDT RELAY - 24 VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Box | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 2.4 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy, Gold (Au) |
Contact Rating (Current) 15 A | Approval Agency CE, CSA, UR |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 4500VA | Coil Resistance 103 Ohms |
Coil Current 80 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 € | 23,93 € |
| Unit Price without VAT: | 23,93000 € |
|---|---|
| Unit Price with VAT: | 28,47670 € |

