New at DigiKey
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D7PF3AA

DigiKey Part Number
5730-D7PF3AA-ND
Manufacturer
Manufacturer Product Number
D7PF3AA
Description
3PDT RELAY - 120 VAC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
15 A
Switching Voltage
300VAC - Max
Load - Max Switching
4500VA
Coil Current
16 mA
Coil Type
Non Latching
Features
Lighted Indicator, Mechanical Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
102 VAC
Must Release Voltage
12 VAC
Operate Time
20 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy, Gold (Au)
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.77 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,04000 €24,04 €
Manufacturers Standard Package
Unit Price without VAT:24,04000 €
Unit Price with VAT:28,60760 €