
D851LA | |
|---|---|
DigiKey Part Number | 5730-D851LA-ND |
Manufacturer | |
Manufacturer Product Number | D851LA |
Description | ALTERNATING RELAY SPDT SEL SW 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In, 8 Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 12 VAC | |
Operating Temperature | -28°C ~ 65°C | |
Contact Material | - | |
Approval Agency | CE, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 € | 313,67 € |
| Unit Price without VAT: | 313,67000 € |
|---|---|
| Unit Price with VAT: | 373,26730 € |

