
D5RF3T | |
|---|---|
DigiKey Part Number | 5730-D5RF3T-ND |
Manufacturer | |
Manufacturer Product Number | D5RF3T |
Description | ICE CUBE RELAY, 3PDT, 10A, 24VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Box | Must Operate Voltage 20.4 VAC |
Part Status Active | Must Release Voltage 2.4 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 3000VA | Coil Resistance 72 Ohms |
Coil Current 333.3 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,07000 € | 27,07 € |
| Unit Price without VAT: | 27,07000 € |
|---|---|
| Unit Price with VAT: | 32,21330 € |

