
D5RF2B | |
|---|---|
DigiKey Part Number | 5730-D5RF2B-ND |
Manufacturer | |
Manufacturer Product Number | D5RF2B |
Description | ICE CUBE RELAY, DPDT, 10A, 240VA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220 ~ 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 3000VA |
Mfr | Coil Type Non Latching |
Series | Features Lighted Indicator, Mechanical Indicator, Test Button |
Packaging Box | Termination Style Plug In |
Part Status Active | Operate Time 20 ms |
Mounting Type | Operating Temperature -40°C ~ 55°C |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, UL |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 300VAC - Max | Coil Resistance 7.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,64000 € | 23,64 € |
| Unit Price without VAT: | 23,64000 € |
|---|---|
| Unit Price with VAT: | 28,13160 € |

