New at DigiKey
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D5RB2R1

DigiKey Part Number
5730-D5RB2R1-ND
Manufacturer
Manufacturer Product Number
D5RB2R1
Description
ICE CUBE RELAY, DPDT, 10A, 12VDC
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Rating (Current)
10 A
Mfr
Coil Current
100 mA
Series
Coil Type
Non Latching
Packaging
Box
Termination Style
Plug In
Part Status
Active
Approval Agency
UL
Mounting Type
Relay Type
Coil Voltage
Coil Resistance
120 Ohms
Contact Form
DPDT (2 Form C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
128,02000 €28,02 €
Manufacturers Standard Package
Unit Price without VAT:28,02000 €
Unit Price with VAT:33,34380 €