
D5RB2A | |
|---|---|
DigiKey Part Number | 5730-D5RB2A-ND |
Manufacturer | |
Manufacturer Product Number | D5RB2A |
Description | ICE CUBE RELAY, DPDT, 10A, 120VA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | UL | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,69000 € | 25,69 € |
| Unit Price without VAT: | 25,69000 € |
|---|---|
| Unit Price with VAT: | 30,57110 € |

