New at DigiKey
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4PR2T

DigiKey Part Number
5730-D4PR2T-ND
Manufacturer
Manufacturer Product Number
D4PR2T
Description
DPDT RELAY 24VAC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
250VAC, 30VDC - Max
Mfr
Load - Max Switching
1250VA, 150W
Series
Coil Type
Non Latching
Packaging
Box
Termination Style
Plug In, Quick Connect - 0.102" (2.6mm)
Part Status
Active
Must Operate Voltage
19.2 VAC
Mounting Type
Must Release Voltage
7.2 VAC
Coil Voltage
Contact Material
Silver Alloy
Contact Form
DPDT (2 Form C)
Approval Agency
CE, CSA, UR
Contact Rating (Current)
5 A
Relay Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,20000 €16,20 €
1013,76600 €137,66 €
10011,70160 €1.170,16 €
Manufacturers Standard Package
Unit Price without VAT:16,20000 €
Unit Price with VAT:19,27800 €