
D4PR21T1 | |
|---|---|
DigiKey Part Number | 5730-D4PR21T1-ND |
Manufacturer | |
Manufacturer Product Number | D4PR21T1 |
Description | DPDT RELAY W/ IND LIGHT 24VDC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 30VDC - Max |
Mfr | Load - Max Switching 1250VA, 150W |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Plug In, Quick Connect - 0.102" (2.6mm) |
Part Status Active | Must Operate Voltage 19.2 VDC |
Mounting Type | Must Release Voltage 2.4 VDC |
Coil Voltage | Contact Material Silver Alloy |
Contact Form DPDT (2 Form C) | Approval Agency CE, CSA, UR |
Contact Rating (Current) 5 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,76000 € | 19,76 € |
| 10 | 16,79700 € | 167,97 € |
| 100 | 14,27830 € | 1.427,83 € |
| Unit Price without VAT: | 19,76000 € |
|---|---|
| Unit Price with VAT: | 23,51440 € |

