
D4PR1T1 | |
|---|---|
DigiKey Part Number | 5730-D4PR1T1-ND |
Manufacturer | |
Manufacturer Product Number | D4PR1T1 |
Description | SPDT RELAY 24VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 30VDC - Max |
Mfr | Load - Max Switching 2500VA, 300W |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Plug In |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type | Must Release Voltage 2.4 VDC |
Coil Voltage | Contact Material Silver Alloy |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |

