
D4PR1T | |
|---|---|
DigiKey Part Number | 5730-D4PR1T-ND |
Manufacturer | |
Manufacturer Product Number | D4PR1T |
Description | SPDT RELAY 24VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VAC | |
Must Release Voltage | 7.2 VAC | |
Operating Temperature | - | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,38800 € | 123,88 € |
| Unit Price without VAT: | 12,38800 € |
|---|---|
| Unit Price with VAT: | 14,74172 € |

