
D4PR11R1 | |
|---|---|
DigiKey Part Number | 5730-D4PR11R1-ND |
Manufacturer | |
Manufacturer Product Number | D4PR11R1 |
Description | SPDT RELAY W/ IND LIGHT 12VDC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC, 30VDC - Max |
Mfr | Load - Max Switching 2500VA, 300W |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Plug In |
Part Status Active | Must Operate Voltage 8.4 VDC |
Mounting Type | Must Release Voltage 1.2 VDC |
Coil Voltage | Contact Material Silver Alloy |
Contact Form SPDT (1 Form C) | Approval Agency CE, CSA, UR |
Contact Rating (Current) 10 A | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,72000 € | 17,72 € |
| Unit Price without VAT: | 17,72000 € |
|---|---|
| Unit Price with VAT: | 21,08680 € |

