
D3RF2T1 | |
|---|---|
DigiKey Part Number | 5730-D3RF2T1-ND |
Manufacturer | |
Manufacturer Product Number | D3RF2T1 |
Description | ICE CUBE RL,DPDT,OCTAL BASE,10A, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 3000VA | Coil Resistance 470 Ohms |
Coil Current 51.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,35000 € | 23,35 € |
| Unit Price without VAT: | 23,35000 € |
|---|---|
| Unit Price with VAT: | 27,78650 € |

