
D3RF2A | |
|---|---|
DigiKey Part Number | 5730-D3RF2A-ND |
Manufacturer | |
Manufacturer Product Number | D3RF2A |
Description | ICE CUBE RL,DPDT,OCTAL BASE,10A, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In, 8 Pin (Octal) |
Packaging Box | Must Operate Voltage 102 VAC |
Part Status Active | Must Release Voltage 18 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 3000VA | Coil Resistance 1.7 kOhms |
Coil Current 70.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,53000 € | 23,53 € |
| 10 | 20,00000 € | 200,00 € |
| 100 | 17,00140 € | 1.700,14 € |
| Unit Price without VAT: | 23,53000 € |
|---|---|
| Unit Price with VAT: | 28,00070 € |

