
D2RR4R | |
|---|---|
DigiKey Part Number | 5730-D2RR4R-ND |
Manufacturer | |
Manufacturer Product Number | D2RR4R |
Description | ICE CUBE RELAY, 4PDT, 12 VAC COI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 226.4 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Box | Must Operate Voltage 10.2 VAC |
Part Status Active | Must Release Voltage 1.8 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 7 A | Approval Agency CE, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 2100VA | Coil Resistance 53 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

