New at DigiKey
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2RR4A1

DigiKey Part Number
5730-D2RR4A1-ND
Manufacturer
Manufacturer Product Number
D2RR4A1
Description
D2 RELAY 4PDT 6A 110VDC COIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
7 A
Switching Voltage
300VAC - Max
Load - Max Switching
2100VA
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VDC
Must Release Voltage
11 VDC
Operate Time
20 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
13.2 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2012,59500 €251,90 €
Unit Price without VAT:12,59500 €
Unit Price with VAT:14,98805 €