
D2RR2W1 | |
|---|---|
DigiKey Part Number | 5730-D2RR2W1-ND |
Manufacturer | |
Manufacturer Product Number | D2RR2W1 |
Description | ICE CUBE RELAY, DPDT, 48 VDC COI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Current 18.2 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Plug In |
Packaging Box | Must Operate Voltage 38.4 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 12 A | Approval Agency CE, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 3600VA | Coil Resistance 2.64 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,59000 € | 13,59 € |
| Unit Price without VAT: | 13,59000 € |
|---|---|
| Unit Price with VAT: | 16,17210 € |

