New at DigiKey
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2RR2W

DigiKey Part Number
5730-D2RR2W-ND
Manufacturer
Manufacturer Product Number
D2RR2W
Description
ICE CUBE RELAY, DPDT, 48 VAC COI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
57.1 mA
Mfr
Coil Type
Non Latching
Series
Termination Style
Plug In
Packaging
Box
Must Operate Voltage
40.8 VAC
Part Status
Active
Must Release Voltage
7.2 VAC
Mounting Type
Operate Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
12 A
Approval Agency
CE, UL
Switching Voltage
300VAC - Max
Relay Type
Load - Max Switching
3600VA
Coil Resistance
840 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
113,59000 €13,59 €
Manufacturers Standard Package
Unit Price without VAT:13,59000 €
Unit Price with VAT:16,17210 €