
D2RR2R1 | |
|---|---|
DigiKey Part Number | 5730-D2RR2R1-ND |
Manufacturer | |
Manufacturer Product Number | D2RR2R1 |
Description | D2 RELAY DPDT 12A 12VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3600VA | |
Coil Current | 72.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 11,04500 € | 220,90 € |
| Unit Price without VAT: | 11,04500 € |
|---|---|
| Unit Price with VAT: | 13,14355 € |

