
D2RR2A1 | |
|---|---|
DigiKey Part Number | 5730-D2RR2A1-ND |
Manufacturer | |
Manufacturer Product Number | D2RR2A1 |
Description | ICE CUBE RELAY, DPDT, 110 VDC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 3600VA | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,24350 € |

