
D2RF4T1 | |
|---|---|
DigiKey Part Number | 5730-D2RF4T1-ND |
Manufacturer | |
Manufacturer Product Number | D2RF4T1 |
Description | D2 RELAY 4PDT 6A 24VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Mechanical Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Box | Must Operate Voltage 19.2 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 7 A | Approval Agency CE, UL |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 2100VA | Coil Resistance 660 Ohms |
Coil Current 36.4 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 15,59750 € | 311,95 € |
| Unit Price without VAT: | 15,59750 € |
|---|---|
| Unit Price with VAT: | 18,56103 € |

