
D2RF4P | |
|---|---|
DigiKey Part Number | 5730-D2RF4P-ND |
Manufacturer | |
Manufacturer Product Number | D2RF4P |
Description | ICE CUBE RELAY, 4PDT, 6 VAC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 6VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 7 A | |
Switching Voltage | 300VAC - Max | |
Load - Max Switching | 2100VA | |
Coil Current | 461.5 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator, Mechanical Indicator, Test Button | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 5.1 VAC | |
Must Release Voltage | 0.9 VAC | |
Operate Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 13 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,36000 € | 19,36 € |
| Unit Price without VAT: | 19,36000 € |
|---|---|
| Unit Price with VAT: | 23,03840 € |

