
D2PF2AA1 | |
|---|---|
DigiKey Part Number | 5730-D2PF2AA1-ND |
Manufacturer | |
Manufacturer Product Number | D2PF2AA1 |
Description | DPDT RELAY - 110 VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 120VDC Coil Socketable |
Datasheet | Datasheet |
Category | Load - Max Switching 3000VA |
Mfr | Coil Current 10.9 mA |
Series | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator, Mechanical Indicator, Test Button |
Part Status Active | Termination Style Plug In |
Mounting Type | Contact Material Silver Alloy |
Coil Voltage | Approval Agency CE, CSA, cURus, UL |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Coil Resistance 11 kOhms |
Switching Voltage 300VAC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,00000 € | 18,00 € |
| Unit Price without VAT: | 18,00000 € |
|---|---|
| Unit Price with VAT: | 21,42000 € |

