Parametric Equivalent

PLU3BS-WH | |
|---|---|
DigiKey Part Number | PLU3BS-WH-ND |
Manufacturer | |
Manufacturer Product Number | PLU3BS-WH |
Description | CONN BARRIER STRIP 3CIRC 0.39" |
Customer Reference | |
Detailed Description | 3 Circuit 0.390" (9.91mm) Barrier Block Connector Screws |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Features Side Stacking |
Number of Circuits 3 | Color White |
Number of Wire Entries 6 | Mounting Type Channel, DIN Rail, Track |
Pitch 0.390" (9.91mm) | Operating Temperature 105°C |
Number of Rows 2 (Raised, Staggered) | Material - Insulation Thermoplastic |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLU3-BK | Eaton - Bussmann Electrical Division | 0 | PLU3-BK-ND | 0,00000 € | Parametric Equivalent |
| PLU3-WH | Eaton - Bussmann Electrical Division | 8 | 2041-PLU3-WH-ND | 21,57000 € | Parametric Equivalent |
| PLU3HD-WH | Eaton - Bussmann Electrical Division | 0 | PLU3HD-WH-ND | 0,00000 € | Parametric Equivalent |

