
PLU3-WH | |
|---|---|
DigiKey Part Number | 2041-PLU3-WH-ND |
Manufacturer | |
Manufacturer Product Number | PLU3-WH |
Description | CONN BARRIER STRIP 3CIRC 0.39" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.390" (9.91mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Eaton - Bussmann Electrical Division | Wire Gauge 8-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Barrier Block | Features Side Stacking |
Number of Circuits 3 | Color White |
Number of Wire Entries 6 | Mounting Type Channel, DIN Rail, Track |
Pitch 0.390" (9.91mm) | Operating Temperature 105°C |
Number of Rows 2 (Raised, Staggered) | Material - Insulation Thermoplastic |
Current Rating (Amps) 40A | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,57000 € | 21,57 € |
| 20 | 14,20600 € | 284,12 € |
| 40 | 13,17800 € | 527,12 € |
| 60 | 12,67333 € | 760,40 € |
| 100 | 12,12650 € | 1.212,65 € |
| 260 | 11,32958 € | 2.945,69 € |
| 500 | 10,92132 € | 5.460,66 € |
| Unit Price without VAT: | 21,57000 € |
|---|---|
| Unit Price with VAT: | 25,66830 € |

