Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KUXRL12 | |
|---|---|
DigiKey Part Number | KUXRL12-ND |
Manufacturer | |
Manufacturer Product Number | KUXRL12 |
Description | TERMINAL BLOCK |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Category | Wire Gauge 6-22 AWG |
Manufacturer Eaton - Bussmann Electrical Division | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 12 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Terminal Screw Finish Zinc |
Pitch 0.626" (15.90mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 105°C |
Current Rating (Amps) 60A | Material - Insulation Polymer Noryl (PPO+PS) |
Voltage Rating 600V | Material Flammability Rating UL94 V-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KU12-MT | Eaton - Bussmann Electrical Division | 0 | KU12-MT-ND | 38,15320 € | Parametric Equivalent |
| KU12-NLMT | Eaton - Bussmann Electrical Division | 0 | KU12-NLMT-ND | 42,09480 € | Parametric Equivalent |
| KU12-PNU | Eaton - Bussmann Electrical Division | 0 | KU12-PNU-ND | 127,52400 € | Parametric Equivalent |
| KU12-W | Eaton - Bussmann Electrical Division | 0 | 2041-KU12-W-ND | 0,00000 € | Parametric Equivalent |
| KUH12 | Eaton - Bussmann Electrical Division | 0 | KUH12-ND | 72,54120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 64,78780 € | 3.239,39 € |
| Unit Price without VAT: | 64,78780 € |
|---|---|
| Unit Price with VAT: | 77,09748 € |

