Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KURL12-BP | |
|---|---|
DigiKey Part Number | KURL12-BP-ND |
Manufacturer | |
Manufacturer Product Number | KURL12-BP |
Description | BARRIER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.626" (15.90mm) Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.626" (15.90mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 60A | |
Voltage Rating | 600V | |
Wire Gauge | 6-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polymer Noryl (PPO+PS) | |
Material Flammability Rating | UL94 V-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,42260 € | 3.021,13 € |
| Unit Price without VAT: | 60,42260 € |
|---|---|
| Unit Price with VAT: | 71,90289 € |

