
CH142DU | |
|---|---|
DigiKey Part Number | 2041-CH142DU-ND |
Manufacturer | |
Manufacturer Product Number | CH142DU |
Description | FUSE HLDR 14X51 2POLE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 50 A 700V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.551" Dia x 2.008" L (14mm x 51mm) | |
Current Rating (Amps) | 50 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 2 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Screw Terminal | |
Contact Material | Copper | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,21000 € | 191,21 € |
| 6 | 155,14333 € | 930,86 € |
| 12 | 143,00583 € | 1.716,07 € |
| 51 | 120,44020 € | 6.142,45 € |
| Unit Price without VAT: | 191,21000 € |
|---|---|
| Unit Price with VAT: | 227,53990 € |









