Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PC06002US-HG-SJT | |
|---|---|
DigiKey Part Number | 4627-PC06002US-HG-SJT-ND |
Manufacturer | |
Manufacturer Product Number | PC06002US-HG-SJT |
Description | CORD 16AWG 5-15P HG TO C13 72" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,76100 € | 4.276,10 € |
| Unit Price without VAT: | 42,76100 € |
|---|---|
| Unit Price with VAT: | 50,88559 € |





