
CAT8-15RD | |
|---|---|
DigiKey Part Number | 4627-CAT8-15RD-ND |
Manufacturer | |
Manufacturer Product Number | CAT8-15RD |
Description | CBL MOD 8P8C PL-PL CAT8 15' RD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bag | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Booted |
Connector Type Plug to Plug | Style Cat8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM-100360RDBSTK | Coolgear | 63 | 2671-CM-100360RDBSTK-ND | 35,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,66000 € | 305,66 € |
| 10 | 259,86000 € | 2.598,60 € |
| 25 | 243,61760 € | 6.090,44 € |
| Unit Price without VAT: | 305,66000 € |
|---|---|
| Unit Price with VAT: | 363,73540 € |

